484040003
484040003
Description:
USB Type-A 3.0 R/A UPRIGHT R/A Blue
Supplier:
MOLEX
Matchcode:
484040003
Rutronik No.:
CONIO1698
Unit Pack:
2040
MOQ:
8160
Packaging:
REEL
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.80 A
- Voltage rating
- 30 V
- Series
- 484...
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 3.0 .Blue
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks