431605304
431605304
Description:
04P SABRE HEADER RIGHTANGLE
Supplier:
MOLEX
Matchcode:
431605304
Rutronik No.:
CONN7797
Unit Pack:
280
MOQ:
5040
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 7.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 18.0 A
- Voltage rating
- 600 V
- Series
- 431...
- Family
- W-T-B
- Brand
- SABRE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 21 weeks