- Home
- Electromechanical Components
- Connectors
- MOLEX Connectors
22P Micro-Fit Header THT 3,00MM
Supplier:
MOLEX
Matchcode:
430452200
Rutronik No.:
CONN13294
Unit Pack: 576
MOQ: 576
Packaging: TRAY
- No.of contacts
-
22
- Contact pitch
-
3.00 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Current rating
-
8.50 A
- Voltage rating
-
600 V
- Series
-
430...
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
WTB
- Brand
-
Micro-Fit
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
22P Micro-Fit Header 2 ROW
Packaging:
TRAY
22P Micro-Fit Header 3,00MM P
Packaging:
TRAY
22P Micro-Fit Header 2 ROW...
Packaging:
REEL
22P Micro-Fit Header 2 ROW...
Packaging:
TRAY
22P Mini-Fit Header 4,20MM STR
Packaging:
TRAY
22P 90° PIN HEADER 2 ROWS BLUE
Packaging:
BOX
22P 90° PINHEADER 2 ROWS GREEN
Packaging:
BOX
22P Mini-Fit Jr 2 ROW...
Packaging:
BULK
22P CONTAK50 SMT KEY A BLACK
Packaging:
REEL
Micro-Fit 22P RECEPTACLE 2 ROW
Packaging:
TRAY
Previous
Next