IL-AG5-22P-D3L2
IL-AG5-22P-D3L2
Description:
22P Pin Header 90° 2 ROWS GREEN
Supplier:
JAE
Matchcode:
ILAG522PD3L2
Rutronik No.:
COAUTO1513
Unit Pack:
91
MOQ:
546
Packaging:
BOX
Find Alternatives
- No.of contacts
- 22
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- IL-AG5
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- IL SERIES
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 31 weeks