39000434
39000434
Description:
Mini-Fit Crimp terminal FEMALE AWG 22-28
Supplier:
MOLEX
Matchcode:
39000434
Rutronik No.:
COREC29609
Unit Pack:
6000
MOQ:
40000
Packaging:
REEL
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 9.00 A
- Voltage rating
- 600 V
- Series
- 390...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 22 to 28
- Family
- FIT-FAMILY
- Brand
- MINI-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks