355070200
355070200
Description:
02P WIRE-TO-BOARD HOUSING 2,00
Supplier:
MOLEX
Matchcode:
355070200
Rutronik No.:
COREC28460
Unit Pack:
1000
MOQ:
50000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 125 V
- Series
- 355...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- SHERLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 21 weeks