350449102
350449102
Description:
Crimp Contact FOR 2.0/2.5
Supplier:
MOLEX
Matchcode:
350449102
Rutronik No.:
CONN5112
Unit Pack:
16000
MOQ:
250000
Packaging:
REEL
Find Alternatives
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 350...
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 19 weeks