340801003
340801003
Description:
Crimp terminal MALE MX150 SEALED AWG 22
Supplier:
MOLEX
Matchcode:
340801003
Rutronik No.:
CONN6522
Unit Pack:
4000
MOQ:
252000
Packaging:
REEL
Find Alternatives
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 340...
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- AWG
- AWG 22
- Family
- W-T-B
- Brand
- MX150
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 8 weeks