330123004
330123004
Description:
Crimp terminal FEMALE FOR SEALED
Supplier:
MOLEX
Matchcode:
330123004
Rutronik No.:
COREC39527
Unit Pack:
7000
MOQ:
70000
Packaging:
REEL
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 330...
- AWG
- 18 to 20
- Family
- CONTACT
- Brand
- MX150
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 7 weeks