2239870002
2239870002
Description:
SiWi Bulkhead STR Threaded Red
Supplier:
MOLEX
Matchcode:
2239870002
Rutronik No.:
CONN19182
Unit Pack:
180
MOQ:
720
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 2239
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Malaysia
- Supplier Lead time
- 4 weeks