22288070
22288070
Description:
07P KK Pin Header 2.54mm 90°
Supplier:
MOLEX
Matchcode:
22288070
Rutronik No.:
CONN6378
Unit Pack:
1500
MOQ:
36000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 07
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 500 V
- Series
- 222...
- Family
- W-T-B
- Brand
- KK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 22 weeks