22012047
22012047
Description:
04P KK Housing 2.54mm FrictionRamp
Supplier:
MOLEX
Matchcode:
22012047
Rutronik No.:
CONN18772
Unit Pack:
5000
MOQ:
20000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 2201
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Family
- W-T-B
- Brand
- KK 254
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- India
- Supplier Lead time
- 20 weeks