2144291011
2144291011
Description:
External 5G Antenna RP-SMA/f W
Supplier:
MOLEX
Matchcode:
2144291011
Rutronik No.:
WIREAC2625
Unit Pack:
500
MOQ:
25000
Packaging:
INDIVIDUAL
- Antenna type
- Connector
- Standard
- 5G
- Frequency
- 698-5000 M Hz
- Connector (1)
- RP-SMA/f
- Impedance
- 50 Ohm
- Size
- 171.50 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 46 weeks