2135231001
2135231001
Description:
External LTE Antenna SMA/m W
Supplier:
MOLEX
Matchcode:
2135231001
Rutronik No.:
WIREAC2620
Unit Pack:
500
MOQ:
25000
Packaging:
INDIVIDUAL
- Antenna type
- Connector
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Size
- 171.50 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 46 weeks