2119960150
2119960150
Description:
UWB Antenna FPC 150mm IPEX
Supplier:
MOLEX
Matchcode:
2119960150
Rutronik No.:
WIREAC2722
Unit Pack:
1600
MOQ:
25000
Packaging:
TRAY
- Antenna type
- FPC
- Standard
- UWB
- Frequency
- 5,8-8,5 G Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Size
- 16.4 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 46 weeks
5.8-8.5 GHz Ultra Wideband (UWB)
Flexible Antenna
7.60mm Width, 16.40mm Length
150.00mm Cable Length
Compatible with U.FL/I-PEX MHF Connectors