2084850001
2084850001
Description:
Ceramic Antenna SMT 600-4000MHz
Supplier:
MOLEX
Matchcode:
2084850001
Rutronik No.:
WIREAC2712
Unit Pack:
1800
MOQ:
25000
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- 5G
- Frequency
- 600-4000 M Hz
- Impedance
- 50 Ohm
- Size
- 38 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 22 weeks