2082940050
2082940050
Description:
05P PICO EZMATE PCB Header BLACK
Supplier:
MOLEX
Matchcode:
2082940050
Rutronik No.:
CONN18198
Unit Pack:
30000
MOQ:
30000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 1.80 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 250 V
- Series
- 208294
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- EZmate
- Family
- HEADER
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- Supplier Lead time
- 26 weeks