2069950150
2069950150
Description:
2.4GHz ceramic patch 20,5x20,5
Supplier:
MOLEX
Matchcode:
2069950150
Rutronik No.:
WIREAC2377
Unit Pack:
680
MOQ:
25000
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Impedance
- 50 Ohm
- Size
- 20.5 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 45 weeks