2067600001
2067600001
Description:
Ceramc Antenna SMT 698MHz-2.7G
Supplier:
MOLEX
Matchcode:
2067600001
Rutronik No.:
WIREAC2368
Unit Pack:
1800
MOQ:
15000
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Impedance
- 50 Ohm
- Size
- 38 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 20 weeks