- No.of contacts
- 25
- Contact pitch
- 2.00 mm
- Number of rows
- 05
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 14 V
- Series
- 200502
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Family
- CONNECTOR
- Brand
- AK50H
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks