- No.of contacts
- 04
- Contact pitch
- 5.70 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 25.0 A
- Voltage rating
- 600 V
- Series
- 200...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- FIT-FAMILY
- Brand
- MEGA-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks