194270032
194270032
Description:
04P MX150L HEADER ASS NO MTG HOLES
Supplier:
MOLEX
Matchcode:
194270032
Rutronik No.:
CONN2502
Unit Pack:
240
MOQ:
240
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 5.84 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 18.0 A
- Voltage rating
- 600 V
- Series
- 194...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- IP67 mated
- Family
- W-T-W
- Brand
- MX150L
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks