190020071
190020071
Description:
AVIKRIMP QUICK DISCONN AWG18
Supplier:
MOLEX
Matchcode:
190020071
Rutronik No.:
CONN20043
Unit Pack:
1
MOQ:
5
Packaging:
BAG
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- 300 V
- Series
- 19002
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 105 °C
- Family
- CONTACT
- Brand
- AVIKRIMP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 18 weeks