1731140571
1731140571
Description:
FCT CONNECTOR HOOD KIT
Supplier:
MOLEX
Matchcode:
1731140571
Rutronik No.:
CONN3900
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 173114
- Feature funct.
- Hood
- Family
- DSUB ACC
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 20 weeks