1731140503
1731140503
Description:
09P FCT DSUB PLUG R/A
Supplier:
MOLEX
Matchcode:
1731140503
Rutronik No.:
CONN18265
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- N/A mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 173114
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- DSUB
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 19 weeks