1731121207
1731121207
Description:
FCT terminal HEADER POWER
Supplier:
MOLEX
Matchcode:
1731121207
Rutronik No.:
CONN3177
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 173...
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- AWG
- 08 to 12
- Feature funct.
- Contact
- Family
- CONTACT
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks