1731121175
1731121175
Description:
FCT SCREW LOCK SET M3 10.2 TIN
Supplier:
MOLEX
Matchcode:
1731121175
Rutronik No.:
CONN2396
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 173112
- Feature funct.
- Screw Set
- Family
- DSUB ACC
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 74153900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 54 weeks