1731090295
1731090295
Description:
09P D-Sub Male STR Crimp
Supplier:
MOLEX
Matchcode:
1731090295
Rutronik No.:
CONN20703
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- 2.84 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- 173109
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 130 °C
- Family
- DSUB
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- Supplier Lead time
- 14 weeks