1714505106
1714505106
Description:
60P SPEEDSTACK RECPTACLE 0,80MM
Supplier:
MOLEX
Matchcode:
1714505106
Rutronik No.:
CONN3129
Unit Pack:
2800
MOQ:
10000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 60
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.80 A
- Voltage rating
- 29.9 V
- Series
- 171...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- SPEEDSTACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 56 weeks