1462360131
1462360131
Description:
Rectangular NFC Ant 146236 Ferr
Supplier:
MOLEX
Matchcode:
1462360131
Rutronik No.:
WIREAC2688
Unit Pack:
1200
MOQ:
25000
Packaging:
BOX
- Antenna type
- RFID
- Standard
- RFID
- Frequency
- 13,56 M Hz
- Impedance
- 50 Ohm
- Size
- 55 mm
- Packaging
- BOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 18 weeks