1462340200
1462340200
Description:
LTE 698MHz-6GHz Wide Band Ant.
Supplier:
MOLEX
Matchcode:
1462340200
Rutronik No.:
WIREAC2873
Unit Pack:
1
MOQ:
25000
Packaging:
BOX
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 698 M-6 G Hz
- Connector (1)
- U.FL/I-PEX
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Size
- 140 mm
- Packaging
- BOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks