1462200150
1462200150
Description:
Combo Ant GPS + WiFi 2,4/5GHz
Supplier:
MOLEX
Matchcode:
1462200150
Rutronik No.:
WIREAC2558
Unit Pack:
1500
MOQ:
10000
Packaging:
REEL
- Antenna type
- PCB
- Standard
- WLAN/GNSS
- Frequency
- 1575-5850M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Size
- 53.50 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 46 weeks