1461530150
1461530150
Description:
Flex Antenna 2.4/5 GHz 150mm
Supplier:
MOLEX
Matchcode:
1461530150
Rutronik No.:
WIREAC2726
Unit Pack:
2400
MOQ:
10000
Packaging:
INDIVIDUAL
- Antenna type
- FPC
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Size
- 34.9 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 16 weeks