1300580058
1300580058
Description:
BACKEND COVER PASSTHRU
Supplier:
MOLEX
Matchcode:
1300580058
Rutronik No.:
CONN6572
Unit Pack:
40
MOQ:
1200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 130...
- Family
- Cover
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 25 weeks