1210640980
1210640980
Description:
02P mPm DIN Valve Conn Form-A
Supplier:
MOLEX
Matchcode:
1210640980
Rutronik No.:
CONN6547
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 121...
- Feature funct.
- DIN VALVE
- Family
- VALVE
- Brand
- MPM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 24 weeks