1210120072
1210120072
Description:
02P mPm DIN Valve Conn Form-A
Supplier:
MOLEX
Matchcode:
1210120072
Rutronik No.:
CONN4696
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 121...
- Feature funct.
- P+T VALVE
- Family
- VALVE
- Brand
- MPM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks