1200905009
1200905009
Description:
M8 03F Circ M S INSERT SP
Supplier:
MOLEX
Matchcode:
1200905009
Rutronik No.:
CONN15887
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- 120
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 24 weeks