1200905004
1200905004
Description:
04P Nano-Change (M8) Conn.
Supplier:
MOLEX
Matchcode:
1200905004
Rutronik No.:
CONN3590
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 120...
- Feature funct.
- M8
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 9 weeks