1054311205
1054311205
Description:
05P Nano-Fit Header 2,50MM .black
Supplier:
MOLEX
Matchcode:
1054311205
Rutronik No.:
CONN20506
Unit Pack:
300
MOQ:
300
Packaging:
REEL
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 6.50 A
- Voltage rating
- 250 V
- Series
- 105431
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- FIT-FAMILY
- Brand
- NANO-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks