1052620001
1052620001
Description:
PCB Antenna 868MHz 10cm U.FL
Supplier:
MOLEX
Matchcode:
1052620001
Rutronik No.:
WIREAC1646
Unit Pack:
1
MOQ:
10000
Packaging:
INDIVIDUAL
- Antenna type
- FPC
- Standard
- ISM
- Frequency
- 868-945 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks