1051620001
1051620001
Description:
08P micro_SD-Card Holder
Supplier:
MOLEX
Matchcode:
1051620001
Rutronik No.:
CONN4793
Unit Pack:
2000
MOQ:
12000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.10 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 5 V
- Series
- 105
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Push Pull
- Family
- SD CARD
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks