10013026
10013026
Description:
CRIMPTERM HOUSING SPOX 5.08MM
Supplier:
MOLEX
Matchcode:
10013026
Rutronik No.:
CONN3753
Unit Pack:
1000
MOQ:
16000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 100...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Housing
- Family
- W-T-B
- Brand
- SPOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks