MS88SF3-1Y33AIR SAMPLE
MS88SF3-1Y33AIR SAMPLE
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 128 kB
- GPIO
- 42 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART nfc
- IEEE802.15.4
- YES
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
Module MS88SF31 – based on nRF52833
The MS88SF31 module is an advanced, ultra compact size, highly flexible, ultra-low power wireless BLE 5.0/5.1 Module based on Nordic nRF52833 SoC with an optimized and complete radio design of PCB antenna. MS88SF31 brings out all nRF52833 hardware features and capabilities including USB access, up to +8 dBm transmit power up to 5.5V supply considerations, and 802.15.4 (Thread/Zigbee) implementation, Bluetooth 5 Long Range Feature and advanced security capabilities.
Features
· ARM ® Cortex ® -M4 32-bit processor with FPU, 64 MHz
· BLE 5 data rate: 2Mbps,1Mbps, 500 kbps,125kbps. IEEE 802.15.4 Thread and Zigbee data rate: 250kbps, Proprietary 2.4 GHz: 2 Mbps, 1 Mbps
· Flash/RAM: 512kB/128kB
· GPIO:42
· 2×UART/4×SPI masters/3×SPI slaves
· SoC TX power: -40dB to +8dB
· Operating temperature: -40℃ to +105℃
· Antenna: PCB
· Module size: 18.5mm×12.5mm×2.0mm
· Range: 125kbps: up to 250 meters in open space