MS21SF1-3N68AIR
MS21SF1-3N68AIR
Description:
LORA MODULE BASED ON SEMTECH LLCC68
Supplier:
MINEW
Matchcode:
MS21SF1-LLCC68
Rutronik No.:
RFMCU2519
Unit Pack:
850
MOQ:
850
package:
REEL
Packaging:
REEL
- Frequency min
- 150 MHz
- Frequency max
- 960 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 0 kB
- MCU Architectur
- 16 bit
- Supply Volt.min
- 1,8 V
- P(out)
- 22 dBm
- Sensitivity
- -146 dBm
- GPIO
- 5 no.
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks