MS01SF1-1Y33AIR SAMPLE
MS01SF1-1Y33AIR SAMPLE
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,8 V
- P(out)
- 8 dBm
- Sensitivity
- -96 dBm
- RAM
- 128 kB
- GPIO
- 27 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART nfc
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
Module MS01SF1 – based on nRF52833 & DW3120
BlueTooth Low Energy 5.2 & UWB Combo Module
MS01SF1 is an Ultra-Wideband(UWB) transceiver & Bluetooth low energy 5.2 module integrated with the latest Decawave DW3120 SoC for indoor positioning and the advanced Nordicsemi nRF52833 SoC as the central processor. It supports BLE and NFC connectivity and other protocols, including Thread/Zigbee/IEEE 802.15.4. This module can be used in a broad range of UWB applications, provides 2-way ranging or TDoA location systems to locate assets with a precision of 10 cm and supports data rates of up to 6.8 Mbps simultaneously.
Features
· IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant&Bluetooth® connectivity
· Fully aligned with FiRa™ PHY, MAC and certification
· Supports UWB Channels 5 (6.5 GHz) and 9 (8 GHz)
· The ranging accuracy is within 10-30cm
· Point to point distance is 80m(line of sight)
· UWB Data rates of 850 kbps, 6.8 Mbps
· BLE 5 data rate: 2Mbps,1Mbps, 500 kbps,125kbps. IEEE 802.15.4 Thread and Zigbee data rate: 250kbps, Proprietary 2.4 GHz: 2 Mbps, 1 Mbps
· 512 KB Flash/128 KB Ram
· With 3-axis Accelerometer
· Integrated PCB and Ceramic antenna
· Supports ToF, DS:TWR, TDOA schemes