MBM04
MBM04
Description:
nRF54L15 based Location Relay Beacon
Supplier:
MINEW
Matchcode:
MBM04
Rutronik No.:
IOTCOM1544
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- WLAN
- NONE
- BLUETOOTH
- 6.1
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- NONE
- Operat.temp.
- -40 TO +85 °C
- Length
- 96 mm
- Width
- 76 mm
- Height
- 25 mm
- Supply voltage
- 5/12V DC
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 5 weeks