MBM01
MBM01
Description:
nRF52833 based Ultra-Long Range Beacon
Supplier:
MINEW
Matchcode:
MBM01
Rutronik No.:
IOTCOM1545
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- WLAN
- NONE
- BLUETOOTH
- 5.1
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- NONE
- Operat.temp.
- -20 TO +65 °C
- Length
- 72 mm
- Width
- 72 mm
- Height
- 23 mm
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 5 weeks