Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. Mimo Monitors Industrial Monitors
Please login for custom pricing, delivery terms and real time stock information

UM-1080CHT-NB

MIMO
MIMO UM-1080CHT-NB

image shown is a representation only

UM-1080CHT-NB

Description: 10.1 Cap-Touch HDMI Tempered Glass Supplier: Mimo Monitors Matchcode: UM-1080CHT-NB Rutronik No.: DISMON1779 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Screensize
10.1 inch
Brightness
350 cd/m²
Resolution
1280x800 pixel
Viewing angle
85858585 u/d/l/r
Colours
16.7M
Width
212 mm
Height
264.2 mm
Depth
147.5 mm
Interface
HDMI
Contrast
800:1
Backlight Sys.
LED
Operating temp.
-10 - +50 °C
Display Type
TFT
TFT with Touch.
YES
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85249100000
Country
United States
Supplier Lead time
10 weeks
Newest Generation of Mimo's Popular 10.1" Monitor


If you are looking for unbeatable performance, reliability, and an incredible user experience, take a look at the Mimo Vue Capture Touch Display. One of the most popular models with these dimensions, the Mimo Vue LCD capacitive touchscreen delivers power for greater productivity and vivid display clarity. Packed into the streamlined form of this monitor is a 1280x800 high-resolution IPS display panel, complete with an 800:1 contrast ratio and 170° x 170° viewing angle. This second generation of Mimo Monitors 10.1” monitor line is designed to deliver the maximum visual fidelity and user experience, making photos pop and videos more detailed. It’s the perfect addition to any graphic design workspace, gaming setup or entertainment center – but the list of suitable applications for the Mimo Vue HD doesn’t stop there. The Mimo Vue HD series is readily available in both capacitive touch (UM-1080CH) and display-only (UM-1080H) variations, to ensure you have exactly the technology you need to get things done. We also sell the Mimo Vue Capture Touch Display with and without an included stand, enabling for streamlined integration with existing work environments. When a Mimo Vue HD LCD capacitive touchscreen is used without the base, it functions much like a tablet, making it easier to multitask and be productive.


With such a flexible and customizable design, the list of opportunities for ideal use of the Mimo Vue HD is extensive. The sturdy and durable build quality of this monitor is engineered for commercial and corporate work alike, and anything in-between. The optional base weighs a solid 1.3 kg (almost 3 lbs), ensuring a stable anti-glare touchscreen on the table or desktop. In wall, pole, or other mounted installations are desired, the display has a VESA75 pattern on the pack to accommodate and is available for purchase without the base (UM-1080CH-NB). Environments with POS integration, hospitality and tourism properties and even boardrooms can benefit from using the Mimo Vue HD monitor with built in speakers.


Note: For the model with HDMI capture capability for use in conference room applications, please see Mimo Vue Capture (UM-1080CP-B).


Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message