UM-1080C-G-NB
UM-1080C-G-NB
- Screensize
- 10,1 inch
- Brightness
- 350 cd/m²
- Resolution
- 1280x800 pixel
- Colours
- 16.7M
- Width
- 212 mm
- Height
- 264,2 mm
- Depth
- 147,5 mm
- Interface
- USB
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- -10 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Mimo Monitors 10.1-inch HD USB Capacitive Display is now available in a second generation as the Mimo Vue HD. Featuring a beautiful zero bezel design, a viewing angle of almost 180 degrees, an upgraded resolution of 1280x800 and a bright, high contrast, IPS screen, the Vue HD Display Monitor has it all. This 10.1-inch HD USB Display is available in two models to suit the needs of any application: capacitive touch (UM-1080C-G) and display only (UM-1080). This 10.1” capacitive touch monitor is the right fit for a number of applications in retail, industrial, education, healthcare, hospital, consumer markets, and more.
The Mimo Vue HD Capacitive Display Monitor is engineered with a sturdy, durable build for corporate and commercial work such as video conferencing, digital signage, or customer-facing interactive use. Whether placed on a table or desktop, the sturdy optional base weighs 1.3 kg (nearly 3 lbs) to ensure a stable capacitive touch screen experience. The Mimo Vue HD is also available for purchase without the base (UM-1080C-G-NB). The display has a VESA75 pattern on the rear side for wall, pole, and other mounted installations. With such versatility, this display is a great solution for a wide variety of applications in a range of industries and markets, including hospitality, education, retail, consumer, and healthcare.