PVWM-101
PVWM-101
Description:
7-22 inch Pivot Wall Mount 75/100
Supplier:
Mimo Monitors
Matchcode:
PVWM-101
Rutronik No.:
DISMON1778
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Width
- 236 mm
- Height
- 76 mm
- Depth
- 50 mm
- Power supply
- N Y/N
- Others
- MOUNTING
- OSD Set
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ACC SET
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- United States
- Supplier Lead time
- 10 weeks
This 75mm VESA tablet wall mount provides an elegant finish that streamlines your screen seamlessly with the decor of the room. It securely supports flat screens weighing up to 30lbs (13.6kgs) just 3.0-inch (76mm) from the wall, with 9.3" (236mm) of reach, 15 degrees of tilt, 90 degrees of swivel and 360 degrees of rotation. This design is ideal for displays where screen movement is required. Installation is quick and easy and compatible with a wide variety of monitors with 75mm x 75mm (3-inch x 3inch) or 100mm x 100mm (4-inch x 4-mch) VESA mounting hole patterns. This pivot wall mount works with all Mimo monitor screens which are VESA-compatible.
- Max display weight: 30lbs (13.6kg)
- Mounting hole pattern (mm): 75x75; 100x100
- Mounting options: wall
- Design is ideal for displays where screen movement is required
- Extends 9.3" (236mm) and swivels for the perfect viewing angle
Display and Tablet Pivot 75/100mm Vesa Wall Mount for 7" up to 22" screens